MSS5MMG | ||
---|---|---|
DigiKey Part Number | 458-1405-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS5MMG | |
Description | BUZZER MAGNETIC 5V 23X23MM TH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | MSS5MMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.075kHz | |
Technology | Magnetic | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 45 ~ 150mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 55°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.37000 | ¥146.37 |
10 | ¥119.64800 | ¥1,196.48 |
25 | ¥109.88360 | ¥2,747.09 |
50 | ¥102.84200 | ¥5,142.10 |
100 | ¥97.35760 | ¥9,735.76 |
250 | ¥96.59700 | ¥24,149.25 |
500 | ¥95.07582 | ¥47,537.91 |