MX29GL320EHT2I-70G | |
---|---|
DigiKey Part Number | 1092-1102-ND |
Manufacturer | |
Manufacturer Product Number | MX29GL320EHT2I-70G |
Description | IC FLASH 32MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26500 | ¥322.65 |
25 | ¥31.56520 | ¥789.13 |
40 | ¥31.39650 | ¥1,255.86 |
96 | ¥28.15042 | ¥2,702.44 |
288 | ¥28.04785 | ¥8,077.78 |
480 | ¥27.02281 | ¥12,970.95 |
960 | ¥25.69050 | ¥24,662.88 |