CMPD6001S TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPD6001STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6001STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6001STRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPD6001S TR PBFREE | |
Description | DIODE ARRAY GP 75V 250MA SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 75 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 500 pA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.21100 | ¥62.11 |
100 | ¥4.82830 | ¥482.83 |
500 | ¥4.09240 | ¥2,046.20 |
1,000 | ¥3.33372 | ¥3,333.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13831 | ¥9,414.93 |
6,000 | ¥2.98886 | ¥17,933.16 |
9,000 | ¥2.85091 | ¥25,658.19 |