MX25L2006EZUI-12G | ||
---|---|---|
DigiKey Part Number | 1092-MX25L2006EZUI-12GTR-ND - Tape & Reel (TR) 1092-MX25L2006EZUI-12GCT-ND - Cut Tape (CT) 1092-MX25L2006EZUI-12GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25L2006EZUI-12G | |
Description | IC FLASH 2MBIT SPI 86MHZ 8USON | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI 86 MHz 8-USON (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.26240 | ¥106.56 |
50 | ¥4.23600 | ¥211.80 |
100 | ¥3.78780 | ¥378.78 |
250 | ¥3.75560 | ¥938.90 |
500 | ¥3.69996 | ¥1,849.98 |
1,000 | ¥3.56770 | ¥3,567.70 |
5,000 | ¥3.24954 | ¥16,247.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.14278 | ¥37,713.36 |