MMDB45-B11 | ||
---|---|---|
DigiKey Part Number | 1465-MMDB45-B11-ND | |
Manufacturer | ||
Manufacturer Product Number | MMDB45-B11 | |
Description | DIODE,SRD,BEAMLEAD,B11 | |
Customer Reference | ||
Detailed Description | RF Diode Standard - Single 25V 50 mA 250 mW B11 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 25V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.2pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | B11 | |
Supplier Device Package | B11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥215.38560 | ¥5,384.64 |
125 | ¥192.58096 | ¥24,072.62 |
250 | ¥183.71196 | ¥45,927.99 |