
OPA328DBVR | |
|---|---|
DigiKey Part Number | 296-OPA328DBVRTR-ND - Tape & Reel (TR) 296-OPA328DBVRCT-ND - Cut Tape (CT) 296-OPA328DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA328DBVR |
Description | PRECISION, ZERO-CROSSOVER, 50-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA328DBVR Models |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 3.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 40 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥22.22100 | ¥222.21 |
| 25 | ¥20.96600 | ¥524.15 |
| 100 | ¥17.86150 | ¥1,786.15 |
| 250 | ¥16.77156 | ¥4,192.89 |
| 500 | ¥14.67510 | ¥7,337.55 |
| 1,000 | ¥12.15938 | ¥12,159.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.25555 | ¥36,766.65 |
| 6,000 | ¥11.80164 | ¥70,809.84 |



