MMD820-0805 | ||
---|---|---|
DigiKey Part Number | 1465-MMD820-0805-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD820-0805 | |
Description | DIODE,SRD-CHIP-PACKAGE, 0805-2X | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 40V 150 mA 0805-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.76pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.69000 | ¥195.69 |
10 | ¥180.50700 | ¥1,805.07 |
25 | ¥172.39160 | ¥4,309.79 |
100 | ¥154.13930 | ¥15,413.93 |