MMD832-0805 | ||
---|---|---|
DigiKey Part Number | 1465-MMD832-0805-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD832-0805 | |
Description | DIODE,SRD,MMD832-0805 | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 20V 150 mA 0805-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.86pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.50000 | ¥286.50 |
10 | ¥264.25200 | ¥2,642.52 |
25 | ¥252.37640 | ¥6,309.41 |