MMD805-0805 | ||
---|---|---|
DigiKey Part Number | 1465-MMD805-0805-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD805-0805 | |
Description | DIODE,SRD-CHIP-PACKAGE, 0805-2X | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 60V 150 mA 0805-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 3.56pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.19000 | ¥322.19 |
10 | ¥300.57600 | ¥3,005.76 |
25 | ¥287.98160 | ¥7,199.54 |