MGS903 | ||
---|---|---|
DigiKey Part Number | 1465-MGS903-ND | |
Manufacturer | ||
Manufacturer Product Number | MGS903 | |
Description | SCHOTTKY DIODE,GAAS-BEAMLEAD,GB3 | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V (Min) 50 mA 75 mW GB310 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V (Min) | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | GB310 | |
Supplier Device Package | GB310 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥264.38240 | ¥6,609.56 |
125 | ¥236.38912 | ¥29,548.64 |
250 | ¥225.50260 | ¥56,375.65 |