RF Diode Schottky - Tee 7V Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1319-1

DigiKey Part Number
1465-1026-ND
Manufacturer
Manufacturer Product Number
MA4E1319-1
Description
RF DIODE SCHOTTKY 7V DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Tee 7V Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.06pF @ 0V, 1MHz
Manufacturer
MACOM Technology Solutions
Operating Temperature
-65°C ~ 125°C (TJ)
Packaging
Bulk
Package / Case
Die
Part Status
Active
Supplier Device Package
Die
Diode Type
Schottky - Tee
Base Product Number
Voltage - Peak Reverse (Max)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥61.76570¥6,176.57
200¥59.68685¥11,937.37
300¥58.64563¥17,593.69
500¥57.49196¥28,745.98
700¥56.81744¥39,772.21
1,000¥56.16908¥56,169.08
Manufacturers Standard Package