MADS-002502-1246LP | ||
---|---|---|
DigiKey Part Number | 1465-MADS-002502-1246LPTR-ND - Tape & Reel (TR) 1465-MADS-002502-1246LPCT-ND - Cut Tape (CT) 1465-MADS-002502-1246LPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADS-002502-1246LP | |
Description | LOW BAR POCKET TAPE SURMOUNT CHI | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 5V 20 mA 50 mW Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.12pF @ 0V, 18GHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 50 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.98727 | ¥53,961.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.07000 | ¥27.07 |
10 | ¥24.31600 | ¥243.16 |
25 | ¥22.98760 | ¥574.69 |
100 | ¥19.92270 | ¥1,992.27 |
250 | ¥18.90104 | ¥4,725.26 |
500 | ¥17.98728 | ¥8,993.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥23.35700 | ¥233.57 |
25 | ¥22.07720 | ¥551.93 |
100 | ¥19.13440 | ¥1,913.44 |
250 | ¥18.15360 | ¥4,538.40 |
500 | ¥17.27592 | ¥8,637.96 |