MACP-011036 | |
---|---|
DigiKey Part Number | 1465-1809-2-ND - Tape & Reel (TR) 1465-1809-1-ND - Cut Tape (CT) 1465-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011036 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 16dB 500mW 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 16dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | 34dB | |
Return Loss | -22dB | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥21.59000 | ¥215.90 |
25 | ¥17.45240 | ¥436.31 |
50 | ¥16.35100 | ¥817.55 |
100 | ¥15.61650 | ¥1,561.65 |
250 | ¥15.15716 | ¥3,789.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥14.69784 | ¥13,228.06 |
1,800 | ¥14.23850 | ¥25,629.30 |
6,300 | ¥13.09024 | ¥82,468.51 |