MACP-009736-CD0160 | |
---|---|
DigiKey Part Number | 1465-MACP-009736-CD0160TR-ND - Tape & Reel (TR) 1465-MACP-009736-CD0160CT-ND - Cut Tape (CT) 1465-MACP-009736-CD0160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-009736-CD0160 |
Description | 13DBCOUPLER,ROHS VERSON OF EMDC- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 13 ± 1.1dB 250mW SM-22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 13 ± 1.1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 14dB | |
Package / Case | SM-22 | |
Supplier Device Package | SM-22 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.21000 | ¥25.21 |
10 | ¥22.51400 | ¥225.14 |
25 | ¥20.26080 | ¥506.52 |
100 | ¥18.46140 | ¥1,846.14 |
250 | ¥16.66044 | ¥4,165.11 |
500 | ¥14.94932 | ¥7,474.66 |
1,000 | ¥12.60789 | ¥12,607.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.14559 | ¥22,291.18 |