MACP-010250-C808A0 | ||
---|---|---|
DigiKey Part Number | 1465-1712-2-ND - Tape & Reel (TR) 1465-1712-1-ND - Cut Tape (CT) 1465-1712-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MACP-010250-C808A0 | |
Description | RF DIR COUPLER 5MHZ-1.2GHZ MOD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 8.5dB 631mW 6-SMD (5 Leads), Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 8.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 631mW | |
Isolation | - | |
Return Loss | 35dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.89000 | ¥16.89 |
10 | ¥13.51100 | ¥135.11 |
25 | ¥10.97320 | ¥274.33 |
50 | ¥10.69380 | ¥534.69 |
100 | ¥10.41180 | ¥1,041.18 |
250 | ¥10.13040 | ¥2,532.60 |
500 | ¥10.04622 | ¥5,023.11 |
1,000 | ¥8.89239 | ¥8,892.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.89240 | ¥17,784.80 |
6,000 | ¥8.16074 | ¥48,964.44 |
10,000 | ¥7.87934 | ¥78,793.40 |