MABA-011013 | |
---|---|
DigiKey Part Number | 1465-1477-2-ND - Tape & Reel (TR) 1465-1477-1-ND - Cut Tape (CT) 1465-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011013 |
Description | BALUN 45MHZ-1.2GHZ 50/75 4SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 20dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |
10 | ¥21.15800 | ¥211.58 |
25 | ¥17.10800 | ¥427.70 |
50 | ¥16.02960 | ¥801.48 |
100 | ¥15.30860 | ¥1,530.86 |
250 | ¥14.85816 | ¥3,714.54 |
500 | ¥14.40792 | ¥7,203.96 |
1,000 | ¥13.95768 | ¥13,957.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.95768 | ¥27,915.36 |
6,000 | ¥12.83206 | ¥76,992.36 |