MABA-009210-CT1760 | ||
---|---|---|
DigiKey Part Number | 1465-1307-2-ND - Tape & Reel (TR) 1465-1307-1-ND - Cut Tape (CT) 1465-1307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MABA-009210-CT1760 | |
Description | BALUN 50MHZ-1.2GHZ 1:1 4SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 50MHz ~ 1.2GHz 1:1 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 1.93dB | |
Return Loss (Min) | - | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |
10 | ¥21.15800 | ¥211.58 |
25 | ¥17.10800 | ¥427.70 |
50 | ¥16.02960 | ¥801.48 |
100 | ¥15.30860 | ¥1,530.86 |
250 | ¥14.85816 | ¥3,714.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥14.40797 | ¥12,967.17 |
1,800 | ¥13.95770 | ¥25,123.86 |
6,300 | ¥12.83207 | ¥80,842.04 |