
MABACT0040 | |
|---|---|
DigiKey Part Number | 1465-MABACT0040TR-ND - Tape & Reel (TR) 1465-MABACT0040CT-ND - Cut Tape (CT) 1465-MABACT0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABACT0040 |
Description | TRANSFORMER 1:1 TXLINE BALUN ON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.218GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | MABACT0040 Models |
Category | Phase Difference 2.5° |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 16dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 5MHz ~ 1.218GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥26.49700 | ¥264.97 |
| 25 | ¥25.43800 | ¥635.95 |
| 50 | ¥24.66140 | ¥1,233.07 |
| 100 | ¥23.90440 | ¥2,390.44 |
| 250 | ¥22.93256 | ¥5,733.14 |
| 500 | ¥22.21936 | ¥11,109.68 |
| 1,000 | ¥21.52528 | ¥21,525.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥20.84989 | ¥41,699.78 |
| 4,000 | ¥20.19305 | ¥80,772.20 |










