
MABA-011026 | |
|---|---|
DigiKey Part Number | 1465-MABA-011026TR-ND - Tape & Reel (TR) 1465-MABA-011026CT-ND - Cut Tape (CT) 1465-MABA-011026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011026 |
Description | BALUN 2MHZ ~ 200MHZ 1:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 200MHz 1:1 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MABA-011026 Models |
Category | Phase Difference 0.5° |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 12dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Gull Wing |
Frequency Range 2MHz ~ 200MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.18000 | ¥16.18 |
| 10 | ¥14.68500 | ¥146.85 |
| 25 | ¥14.10640 | ¥352.66 |
| 50 | ¥13.68120 | ¥684.06 |
| 100 | ¥13.26640 | ¥1,326.64 |
| 250 | ¥12.73300 | ¥3,183.25 |
| 500 | ¥12.34136 | ¥6,170.68 |
| 1,000 | ¥11.95961 | ¥11,959.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.58779 | ¥23,175.58 |
| 4,000 | ¥11.22583 | ¥44,903.32 |
| 6,000 | ¥11.01860 | ¥66,111.60 |








