RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABACT0071

DigiKey Part Number
1465-MABACT0071TR-ND - Tape & Reel (TR)
1465-MABACT0071CT-ND - Cut Tape (CT)
1465-MABACT0071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABACT0071
Description
TRANSFORMER, 1:1 FLUX COUPLED, 3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
0.3°
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
0.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
5dB
Part Status
Active
Package / Case
6-SMD (5 Leads), Flat Lead
Frequency Range
3MHz ~ 200MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,170
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.56000¥27.56
10¥24.94700¥249.47
25¥23.95360¥598.84
50¥23.22500¥1,161.25
100¥22.51200¥2,251.20
250¥21.59780¥5,399.45
500¥20.92696¥10,463.48
1,000¥20.27396¥20,273.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.63835¥39,276.70
4,000¥19.02016¥76,080.64
Manufacturers Standard Package