MABAES0029 | |
---|---|
DigiKey Part Number | 1465-MABAES0029TR-ND - Tape & Reel (TR) 1465-MABAES0029CT-ND - Cut Tape (CT) 1465-MABAES0029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABAES0029 |
Description | BALUN 50MHZ-1.2GHZ 1:1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.2GHz 1:1 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 1° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥21.77500 | ¥217.75 |
25 | ¥17.60200 | ¥440.05 |
50 | ¥16.49080 | ¥824.54 |
100 | ¥15.75010 | ¥1,575.01 |
250 | ¥15.28684 | ¥3,821.71 |
500 | ¥14.82354 | ¥7,411.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.36032 | ¥21,540.48 |