9018RK-20 | |
---|---|
DigiKey Part Number | 1465-9018RK-20-ND |
Manufacturer | |
Manufacturer Product Number | 9018RK-20 |
Description | CAP SILICON 18PF 10% SMD |
Customer Reference | |
Detailed Description | 18 pF Silicon Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±10% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard SMD | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) |