150 pF Silicon Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90150RK

DigiKey Part Number
1465-90150RK-ND
Manufacturer
Manufacturer Product Number
90150RK
Description
CAP SILICON 150PF 10%
Customer Reference
Detailed Description
150 pF Silicon Capacitor Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
MACOM Technology Solutions
Applications
High Stability
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
Nonstandard SMD
Part Status
Active
Height
0.007" (0.18mm)
Capacitance
150 pF
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥34.74420¥13,897.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.