9123RK | |
---|---|
DigiKey Part Number | 1700-1025-ND |
Manufacturer | |
Manufacturer Product Number | 9123RK |
Description | CAP SILICON 23PF 10% 100V SMD |
Customer Reference | |
Detailed Description | 23 pF Silicon Capacitor Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 23 pF | |
Tolerance | ±10% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥31.59860 | ¥12,639.44 |
800 | ¥28.35345 | ¥22,682.76 |
1,200 | ¥23.91253 | ¥28,695.04 |
2,000 | ¥22.71691 | ¥45,433.82 |