U146 | |
---|---|
DigiKey Part Number | 2221-U146-ND |
Manufacturer | |
Manufacturer Product Number | U146 |
Description | RED 7-SEGMENT DIGIT CLOCK UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TM1637 7-Segment 4-Digit Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | TM1637 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |