
U132 | |
|---|---|
DigiKey Part Number | 2221-U132-ND |
Manufacturer | |
Manufacturer Product Number | U132 |
Description | PASSIVE BUZZER UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzer Audio M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer M5Stack Technology Co., Ltd. | Function Buzzer |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.29000 | ¥40.29 |











