3109 | |
---|---|
DigiKey Part Number | 1528-1672-ND |
Manufacturer | |
Manufacturer Product Number | 3109 |
Description | 0.56" 4-DIGIT 7-SEGMENT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HT16K33 7-Segment 4-Digit Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Header(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.08000 | ¥93.08 |