M003 | ||
---|---|---|
DigiKey Part Number | 2221-M003-ND | |
Manufacturer | ||
Manufacturer Product Number | M003 | |
Description | GPS MODULE W/ ANTENNA (NEO-M8N) | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | NEO-M8N GPS RF M5Stack Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | NEO-M8N | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.92000 | ¥302.92 |