TEL0132 | |
---|---|
DigiKey Part Number | 1738-TEL0132-ND |
Manufacturer | |
Manufacturer Product Number | TEL0132 |
Description | GPS + BDS BEIDOU DUAL MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - AT6558 GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
Frequency | - | |
For Use With/Related Products | AT6558 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.95000 | ¥146.95 |