M830120 - Antenna 1.561GHz, 1.575GHz, 1.603GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M830120-01

DigiKey Part Number
478-M830120-01-ND
Manufacturer
Manufacturer Product Number
M830120-01
Description
EVAL BOARD FOR M830120
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M830120 - Antenna 1.561GHz, 1.575GHz, 1.603GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
M830120-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
KYOCERA AVX
Utilized IC / Part
M830120
Packaging
Box
RF Frequency
1.561GHz, 1.575GHz, 1.603GHz
Part Status
Active
Function
Antenna
Type
Antenna
Base Product Number
Frequency
1.561GHz, 1.575GHz, 1.603GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.70000¥147.70