
K012-B-V12 | |
|---|---|
DigiKey Part Number | 2221-K012-B-V12-ND |
Manufacturer | |
Manufacturer Product Number | K012-B-V12 |
Description | LAN MODULE WITH W5500 V12 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function Ethernet |
Packaging Bulk | Utilized IC / Part W5500 |
Part Status Active | Contents Board(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.80000 | ¥263.80 |




