
K012-C-V12 | |
|---|---|
DigiKey Part Number | 2221-K012-C-V12-ND |
Manufacturer | |
Manufacturer Product Number | K012-C-V12 |
Description | LAN MODULE W5500 WITH POE V12 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32 Ethernet Control Module M5Stack Unit Project Kit |
Datasheet | Datasheet |
Category | Main Purpose Ethernet Control Module |
Manufacturer M5Stack Technology Co., Ltd. | Interconnect System M5Stack Unit |
Packaging Retail Package | Utilized IC / Part ESP32 |
Part Status Active | Included MCU/MPU Board(s) ESP32 |
Kit Type Project Kit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.08000 | ¥401.08 |











