K007-V26 | |
---|---|
DigiKey Part Number | 2221-K007-V26-ND |
Manufacturer | |
Manufacturer Product Number | K007-V26 |
Description | DEV KIT FIRE IOT PSRAM V2.6 |
Customer Reference | |
Detailed Description | - ESP32-D0WDQ6-V3 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | - | |
For Use With/Related Products | ESP32-D0WDQ6-V3 | |
Supplied Contents | Board(s), Antenna(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.67000 | ¥409.67 |