IS31AP4996-GRLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31AP4996-GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4996-GRLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP4996-GRLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31AP4996-GRLS2-TR | |
Description | IC AMP CLASS AB MONO 1.15W 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.15W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58692 | ¥646.73 |
500 | ¥2.18894 | ¥1,094.47 |
1,000 | ¥1.69145 | ¥1,691.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23140 | ¥3,078.50 |