IS31AP2005-SLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31AP2005-SLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2005-SLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP2005-SLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31AP2005-SLS2-TR | |
Description | IC AMP CLASS D MONO 2.95W 8MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.95W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.38200 | ¥43.82 |
25 | ¥4.11680 | ¥102.92 |
100 | ¥3.35840 | ¥335.84 |
250 | ¥3.11992 | ¥779.98 |
500 | ¥2.65520 | ¥1,327.60 |
1,000 | ¥2.33733 | ¥2,337.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33733 | ¥5,843.33 |