SBM-40-RGBW-SC41-QD100 | ||
---|---|---|
DigiKey Part Number | 1214-1570-2-ND - Tape & Reel (TR) 1214-1570-1-ND - Cut Tape (CT) 1214-1570-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBM-40-RGBW-SC41-QD100 | |
Description | LED SBM40 RGBW 623/525/454 8SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SBM-40-SC Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 454nm Blue 2318 (5847 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SBM-40-RGBW-SC41-QD100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm Red, 525nm Green, 454nm Blue | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.95V Red, 3.45V Green, 3.45V Blue, 3.45V White | |
Lumens/Watt @ Current - Test | 39 lm/W Red, 72 lm/W Green, 80 lm/W White | |
Current - Max | 2A Red, 2A Green, 2A Blue, 2A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 248lm Green, 1200mW Blue, 278lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 17° Red, 32° Green, 21° Blue | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.99000 | ¥95.99 |
10 | ¥69.59200 | ¥695.92 |
100 | ¥57.50460 | ¥5,750.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥50.36226 | ¥25,181.13 |
1,000 | ¥47.61531 | ¥47,615.31 |