LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 530nm Green, 458nm Blue 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMG-PT00-00001

DigiKey Part Number
516-4178-2-ND - Tape & Reel (TR)
516-4178-1-ND - Cut Tape (CT)
516-4178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMG-PT00-00001
Description
LED 1W TRI-COLOR HIGH POWER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 530nm Green, 458nm Blue 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
ASMG-PT00-00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
30lm Red, 46lm Green, 10lm Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
155°
Color
Mounting Type
Surface Mount
Wavelength
623nm Red, 530nm Green, 458nm Blue
Package / Case
6-SMD
Current - Test
150mA
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.1V Green, 3.0V Blue
Height - Seated (Max)
0.081" (2.05mm)
Lumens/Watt @ Current - Test
68 lm/W Red, 74 lm/W Green, 17 lm/W Blue
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.49000¥66.49
10¥50.46400¥504.64
100¥41.06380¥4,106.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥36.96490¥18,482.45
1,000¥35.63417¥35,634.17
1,500¥34.95319¥52,429.78
Manufacturers Standard Package