LED Lighting Color 599 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 455nm Blue, 4600K White 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-2310-427F

DigiKey Part Number
350-599-2310-427FTR-ND - Tape & Reel (TR)
350-599-2310-427FCT-ND - Cut Tape (CT)
350-599-2310-427FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-2310-427F
Description
SMD LED 3030 TOP VIEW RGB+WHITE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting Color 599 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 455nm Blue, 4600K White 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
599-2310-427F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
73 lm/W Red, 105 lm/W Green, 17 lm/W Blue, 145 lm/W White
Mfr
Current - Max
60mA Red, 60mA Green, 60mA Blue, 60mA White
Series
Luminous Flux @ Current/Temperature
3lm Red, 6lm Green, 1lm Blue, 8lm White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Surface Mount
Wavelength
620nm Red, 525nm Green, 455nm Blue, 4600K White
Package / Case
8-SMD Module
Current - Test
20mA Red, 20mA Green, 20mA Blue, 20mA White
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.85V Green, 2.85V Blue, 2.75V White
Height - Seated (Max)
0.030" (0.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,909
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.32600¥53.26
100¥3.91670¥391.67
500¥3.28600¥1,643.00
1,000¥3.07933¥3,079.33
2,000¥2.90393¥5,807.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.66016¥13,300.80
10,000¥2.54302¥25,430.20
15,000¥2.48303¥37,245.45
25,000¥2.41537¥60,384.25
Manufacturers Standard Package