LED Lighting Color LUXEON 3528 RGB Red, Green, Blue (RGB) 622nm Red, 525nm Green, 470nm Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MC-RGB0028000MP0

DigiKey Part Number
1416-L1MC-RGB0028000MP0TR-ND - Tape & Reel (TR)
1416-L1MC-RGB0028000MP0CT-ND - Cut Tape (CT)
1416-L1MC-RGB0028000MP0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1MC-RGB0028000MP0
Description
RED-GREEN-BLUE MODULE 0.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3528 RGB Red, Green, Blue (RGB) 622nm Red, 525nm Green, 470nm Blue 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
60mA Red, 60mA Green, 60mA Blue
Mfr
Luminous Flux @ Current/Temperature
3lm Red, 9lm Green, 2lm Blue
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
6-PLCC
Wavelength
622nm Red, 525nm Green, 470nm Blue
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Current - Test
20mA
Height - Seated (Max)
0.073" (1.85mm)
Voltage - Forward (Vf) (Typ)
2.03V Red, 2.73V Green, 2.81V Blue
Base Product Number
Lumens/Watt @ Current - Test
74 lm/W Red, 165 lm/W Green, 36 lm/W Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.32500¥33.25
100¥2.39830¥239.83
500¥1.98116¥990.58
1,000¥1.84404¥1,844.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.67716¥3,354.32
4,000¥1.58106¥6,324.24
6,000¥1.53177¥9,190.62
10,000¥1.47610¥14,761.00
14,000¥1.44298¥20,201.72
20,000¥1.41068¥28,213.60
Manufacturers Standard Package