MP-3014-2100-65-70 | ||
---|---|---|
DigiKey Part Number | 1214-1301-2-ND - Tape & Reel (TR) 1214-1301-1-ND - Cut Tape (CT) 1214-1301-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3014-2100-65-70 | |
Description | LED MP3014 COOL WHITE 6500K 3014 | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3014 White, Cool 6500K 6.3V 80mA 110° 1206 (3014 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥1.79400 | ¥17.94 |
100 | ¥0.83300 | ¥83.30 |
500 | ¥0.76910 | ¥384.55 |
1,000 | ¥0.60249 | ¥602.49 |
2,000 | ¥0.58966 | ¥1,179.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51273 | ¥2,563.65 |
10,000 | ¥0.46146 | ¥4,614.60 |
25,000 | ¥0.41018 | ¥10,254.50 |
50,000 | ¥0.37173 | ¥18,586.50 |
125,000 | ¥0.34609 | ¥43,261.25 |