LXML-PL01-0050 | ||
---|---|---|
DigiKey Part Number | 1416-1033-2-ND - Tape & Reel (TR) 1416-1033-1-ND - Cut Tape (CT) 1416-1033-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXML-PL01-0050 | |
Description | LED LUXEON REBEL AMBER 590NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Rebel Color Amber 590nm (Typ) 1812 (4532 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 54lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.37000 | ¥41.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.52617 | ¥18,526.17 |
2,000 | ¥17.76005 | ¥35,520.10 |