L130-2790001400001 | |
---|---|
DigiKey Part Number | 1416-1708-2-ND - Tape & Reel (TR) 1416-1708-1-ND - Cut Tape (CT) 1416-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2790001400001 |
Description | LED LUXEON WARM WHT 2700K 3014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 2700K 3.1V 60mA 116° 1206 (3014 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-2790001400001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 19lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 100mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.114" L x 0.055" W (2.90mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.22400 | ¥12.24 |
100 | ¥0.56960 | ¥56.96 |
500 | ¥0.52552 | ¥262.76 |
1,000 | ¥0.41161 | ¥411.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40285 | ¥1,208.55 |
6,000 | ¥0.35030 | ¥2,101.80 |
15,000 | ¥0.31527 | ¥4,729.05 |
30,000 | ¥0.28024 | ¥8,407.20 |
75,000 | ¥0.25397 | ¥19,047.75 |
150,000 | ¥0.23645 | ¥35,467.50 |