AP7311-18WG-7 | |
---|---|
DigiKey Part Number | AP7311-18WG-7DITR-ND - Tape & Reel (TR) AP7311-18WG-7DICT-ND - Cut Tape (CT) AP7311-18WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7311-18WG-7 |
Description | IC REG LINEAR 1.8V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-18WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81080 | ¥70.27 |
100 | ¥2.09090 | ¥209.09 |
250 | ¥1.89472 | ¥473.68 |
500 | ¥1.56814 | ¥784.07 |
1,000 | ¥1.17607 | ¥1,176.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07805 | ¥3,234.15 |
6,000 | ¥1.01272 | ¥6,076.32 |
15,000 | ¥0.94738 | ¥14,210.70 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.83631 | ¥62,723.25 |