L128-MM00CA3500000 | ||
---|---|---|
DigiKey Part Number | 1416-2019-2-ND - Tape & Reel (TR) 1416-2019-1-ND - Cut Tape (CT) 1416-2019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L128-MM00CA3500000 | |
Description | LED LUXEON FRESHFOCUS MARB MEAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LUXEON 2835 with FreshFocus Technology™ White 3V 120mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40400 | ¥24.04 |
100 | ¥1.38220 | ¥138.22 |
1,000 | ¥1.08173 | ¥1,081.73 |
2,000 | ¥0.99159 | ¥1,983.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99159 | ¥3,966.36 |
8,000 | ¥0.90144 | ¥7,211.52 |
12,000 | ¥0.84135 | ¥10,096.20 |
28,000 | ¥0.81130 | ¥22,716.40 |
100,000 | ¥0.75120 | ¥75,120.00 |