S1W0-2835408003-0000003S-00005 | ||
---|---|---|
DigiKey Part Number | 897-1296-2-ND - Tape & Reel (TR) 897-1296-1-ND - Cut Tape (CT) 897-1296-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-2835408003-0000003S-00005 | |
Description | LED 3528 NEUTRAL WHT 4000K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.11396 | ¥1,823.36 |
32,000 | ¥0.09686 | ¥3,099.52 |
48,000 | ¥0.08547 | ¥4,102.56 |
112,000 | ¥0.07977 | ¥8,934.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.45600 | ¥4.56 |
100 | ¥0.21650 | ¥21.65 |
500 | ¥0.18518 | ¥92.59 |
1,000 | ¥0.14245 | ¥142.45 |
2,000 | ¥0.13390 | ¥267.80 |
5,000 | ¥0.13105 | ¥655.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.45500 | ¥4.55 |
100 | ¥0.21640 | ¥21.64 |
500 | ¥0.18524 | ¥92.62 |
1,000 | ¥0.14247 | ¥142.47 |
2,000 | ¥0.13388 | ¥267.76 |
5,000 | ¥0.13105 | ¥655.25 |