SSL-LX5093BSRD | ||
---|---|---|
DigiKey Part Number | 67-1499-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093BSRD | |
Description | LED RED DIFF T-1 3/4 BLINKNG T/H | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 3V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | Flashing | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm |