SSI-LXH9SRD-610 | ||
---|---|---|
DigiKey Part Number | 67-2312-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-LXH9SRD-610 | |
Description | LED PANEL INDICATOR RED 1.7V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Diffused 60° 1.7V 20mA Wire Leads - 24" (609.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 24" (609.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥15.10500 | ¥151.05 |
100 | ¥11.62480 | ¥1,162.48 |
1,000 | ¥9.03050 | ¥9,030.50 |
5,000 | ¥8.34093 | ¥41,704.65 |
10,000 | ¥8.20957 | ¥82,095.70 |