14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-314-SST

DigiKey Part Number
SAM11382-ND
Manufacturer
Manufacturer Product Number
ICA-314-SST
Description
CONN IC DIP SOCKET 14POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ICA-314-SST Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
10.0µin (0.25µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
14 (2 x 7)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.65000¥22.65
50¥18.44280¥922.14
100¥15.65850¥1,565.85
500¥13.91272¥6,956.36
1,000¥13.84334¥13,843.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.