IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,627 In Stock 5,040 Factory | 1 : ¥8.80000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
459 In Stock 3,752 Factory | 1 : ¥17.58000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
939 In Stock | 1 : ¥18.98000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
479 In Stock | 1 : ¥22.93000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
712 In Stock | 1 : ¥23.49000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
302 In Stock 3,454 Factory | 1 : ¥28.30000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
817 In Stock | 1 : ¥31.26000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
748 In Stock | 1 : ¥37.36000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
187 In Stock | 1 : ¥39.03000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
742 In Stock | 1 : ¥43.65000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
527 In Stock | 1 : ¥47.76000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
227 In Stock 720 Factory | 1 : ¥50.60000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
54 In Stock | 1 : ¥48.30000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
40 In Stock | 1 : ¥19.61000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
33 In Stock 392 Factory | 1 : ¥27.37000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
44 In Stock | 1 : ¥27.74000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
72 In Stock | 1 : ¥30.15000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
58 In Stock | 1 : ¥37.73000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
22 In Stock | 1 : ¥95.87000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
43 In Stock | 1 : ¥16.78000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
51 In Stock | 1 : ¥45.31000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
34 In Stock | 1 : ¥45.31000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 96 Factory Check Lead Time | 1 : ¥19.61000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥70.10000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
13 In Stock 992 Factory | 1 : ¥40.13000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C |