SSF-LXH409SISUGW | ||
---|---|---|
DigiKey Part Number | 67-2182-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH409SISUGW | |
Description | LED CBI 3MM GREEN/RED DIFF 3LD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 3mm, T-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 574nm, 636nm | |
Configuration | Single | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 130mcd Green, 300mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥17.10200 | ¥171.02 |
100 | ¥13.15910 | ¥1,315.91 |
500 | ¥11.89566 | ¥5,947.83 |
1,000 | ¥10.22282 | ¥10,222.82 |
2,000 | ¥9.66521 | ¥19,330.42 |
5,000 | ¥9.44215 | ¥47,210.75 |